
B32682A1682K000 | |
|---|---|
DigiKey Part Number | 495-B32682A1682K000-ND |
Manufacturer | |
Manufacturer Product Number | B32682A1682K000 |
Description | CAP FILM 6800PF 1.6KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32682A1682K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37502 € | 750,04 € |
| Unit Price without VAT: | 0,37502 € |
|---|---|
| Unit Price with VAT: | 0,44627 € |

