
B32671P5474K000 | |
|---|---|
DigiKey Part Number | 495-B32671P5474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32671P5474K000 |
Description | CAP FILM 0.47UF 10% 520VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P5474K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 520V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.315" W (13.00mm x 8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57000 € | 5,70 € |
| 50 | 0,44580 € | 22,29 € |
| 100 | 0,40750 € | 40,75 € |
| 500 | 0,34284 € | 171,42 € |
| 1.000 | 0,32283 € | 322,83 € |
| 2.500 | 0,30172 € | 754,30 € |
| 5.000 | 0,28898 € | 1.444,90 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

