
B32656S7684K564 | |
|---|---|
DigiKey Part Number | 495-3948-ND |
Manufacturer | |
Manufacturer Product Number | B32656S7684K564 |
Description | CAP FILM 0.68UF 1.25KVDC SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination Screw Terminals |
Tolerance ±10% | Lead Spacing 1.102" (28.00mm) |
Voltage Rating - AC 500V | Applications Snubber |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 6,99927 € | 671,93 € |
| Unit Price without VAT: | 6,99927 € |
|---|---|
| Unit Price with VAT: | 8,32913 € |

