
B32656S7684K562 | |
|---|---|
DigiKey Part Number | B32656S7684K562-ND |
Manufacturer | |
Manufacturer Product Number | B32656S7684K562 |
Description | CAP FILM 0.68UF 1.25KVDC SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | Screw Terminals | |
Lead Spacing | 0.866" (22.00mm) | |
Applications | Snubber | |
Ratings | - | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 7,08740 € | 680,39 € |
| Unit Price without VAT: | 7,08740 € |
|---|---|
| Unit Price with VAT: | 8,43401 € |

