
B32654A7564K000 | |
|---|---|
DigiKey Part Number | B32654A7564K000-ND |
Manufacturer | |
Manufacturer Product Number | B32654A7564K000 |
Description | CAP FILM 0.56UF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A7564K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,44511 € | 1.564,87 € |
| Unit Price without VAT: | 2,44511 € |
|---|---|
| Unit Price with VAT: | 2,90968 € |

