1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32562H3155K000

DigiKey Part Number
495-76841-ND
Manufacturer
Manufacturer Product Number
B32562H3155K000
Description
CAP FILM 1.5UF 10% 250VDC 2DIP
Customer Reference
Detailed Description
1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
B32562H3155K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.650" L x 0.343" W (16.50mm x 8.70mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,77400 €7,74 €
500,61520 €30,76 €
3000,50553 €151,66 €
6000,47590 €285,54 €
1.2000,45153 €541,84 €
2.7000,42841 €1.156,71 €
5.1000,41363 €2.109,51 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €