Image for B32537B5105K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32537B5105K

DigiKey Part Number
B32537B5105K-ND
Manufacturer
Manufacturer Product Number
B32537B5105K
Description
CAP FILM 1UF 10% 50VDC AXIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 20V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Size / Dimension
0.291" Dia x 0.728" L (7.40mm x 18.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.