B32537B2106K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.741
Unit Price: 4,50000 €
Datasheet
Image for B32537B2106K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32537B2106K

DigiKey Part Number
B32537B2106K-ND
Manufacturer
Manufacturer Product Number
B32537B2106K
Description
CAP FILM 10UF 10% 160VDC AXIAL
Customer Reference
Detailed Description
10 µF Film Capacitor 60V 160V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
B32537B2106K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
60V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.618" Dia x 1.339" L (15.70mm x 34.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
-
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes