Upgrade
Upgrade
Upgrade

B32529C5105J | |
|---|---|
DigiKey Part Number | 495-1087-ND |
Manufacturer | |
Manufacturer Product Number | B32529C5105J |
Description | CAP FILM 1UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 32V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C5105J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 32V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0105J000 | TDK | 38.293 | 495-1119-ND | 0,49000 € | Upgrade |
| B32529C0105J189 | TDK | 35 | 495-B32529C0105J189CT-ND | 0,54000 € | Upgrade |
| B32529C0105J289 | TDK | 6.106 | 495-2468-1-ND | 0,64000 € | Upgrade |


