
B32529C0562J189 | |
|---|---|
DigiKey Part Number | 495-6827-2-ND - Tape & Reel (TR) 495-6827-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0562J189 |
Description | CAP FILM 5600PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0562J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,08010 € | 40,05 € |
| 1.000 | 0,07326 € | 73,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,06021 € | 168,59 € |
| 5.600 | 0,05633 € | 315,45 € |
| 8.400 | 0,05439 € | 456,88 € |
| 14.000 | 0,05224 € | 731,36 € |
| 19.600 | 0,05098 € | 999,21 € |
| 28.000 | 0,04977 € | 1.393,56 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

