
B32529C0183J289 | |
|---|---|
DigiKey Part Number | 495-76576-1-ND - Cut Tape (CT) 495-76576-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0183J289 |
Description | CAP FILM 0.018UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0183J289 Models |
Category | Voltage Rating - DC 63V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10100 € | 10,10 € |
| 500 | 0,07910 € | 39,55 € |
| 1.000 | 0,07235 € | 72,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,05867 € | 187,74 € |
| 6.400 | 0,05498 € | 351,87 € |
| 9.600 | 0,05313 € | 510,05 € |
| 16.000 | 0,05108 € | 817,28 € |
| 22.400 | 0,04988 € | 1.117,31 € |
| 32.000 | 0,04873 € | 1.559,36 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

