B32529 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0104K189

DigiKey Part Number
495-B32529C0104K189TR-ND - Tape & Reel (TR)
495-B32529C0104K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0104K189
Description
CAP FILM 0.1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0104K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14400 €1,44 €
500,10460 €5,23 €
1000,09260 €9,26 €
5000,07226 €36,13 €
1.0000,06598 €65,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8000,05572 €156,02 €
5.6000,05206 €291,54 €
8.4000,05022 €421,85 €
14.0000,04819 €674,66 €
19.6000,04700 €921,20 €
28.0000,04585 €1.283,80 €
33.6000,04531 €1.522,42 €
67.2000,04349 €2.922,53 €
70.0000,04339 €3.037,30 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €