
B32526R0227A | |
|---|---|
DigiKey Part Number | 495-B32526R0227A-ND |
Manufacturer | |
Manufacturer Product Number | B32526R0227A |
Description | CAP FILM 220UF 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32526R0227A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 1.102" W (41.50mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Tolerance -15%,+5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 19,50550 € | 8.582,42 € |
| Unit Price without VAT: | 19,50550 € |
|---|---|
| Unit Price with VAT: | 23,21155 € |

