
B32521C3473M289 | |
|---|---|
DigiKey Part Number | 495-B32521C3473M289CT-ND - Cut Tape (CT) 495-B32521C3473M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C3473M289 |
Description | CAP FILM 0.047UF 20% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3473M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,17270 € | 17,27 € |
| 500 | 0,13896 € | 69,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11856 € | 118,56 € |
| 2.000 | 0,11065 € | 221,30 € |
| 3.000 | 0,10669 € | 320,07 € |
| 5.000 | 0,10230 € | 511,50 € |
| 7.000 | 0,09973 € | 698,11 € |
| 10.000 | 0,09726 € | 972,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

