Similar
Direct
Direct
Direct
Similar
Similar
Similar

B32520C6682J | |
|---|---|
DigiKey Part Number | 495-1222-ND |
Manufacturer | |
Manufacturer Product Number | B32520C6682J |
Description | CAP FILM 6800PF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6682J000 | TDK | 76.939 | 495-1223-ND | 0,29000 € | Similar |
| 167682J400A-F | Cornell Dubilier Knowles | 0 | 167682J400A-F-ND | 0,53208 € | Direct |
| 184682J400RAA-F | Cornell Dubilier Knowles | 0 | 184682J400RAA-F-ND | 0,53586 € | Direct |
| 184682J400RAB-F | Cornell Dubilier Knowles | 0 | 184682J400RAB-F-ND | 0,53586 € | Direct |
| 168682J400C-F | Cornell Dubilier Knowles | 0 | 168682J400C-F-ND | 0,58901 € | Similar |






