Similar

B32520C6183J | |
|---|---|
DigiKey Part Number | B32520C6183J-ND |
Manufacturer | |
Manufacturer Product Number | B32520C6183J |
Description | CAP FILM 0.018UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385318040JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385318040JCA2B0-ND | 0,27013 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10698 € | 641,88 € |
| Unit Price without VAT: | 0,10698 € |
|---|---|
| Unit Price with VAT: | 0,12731 € |


