B32520C3473K289 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4.579
Unit Price: 0,39000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,54269 €
Datasheet
0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C3473K289

DigiKey Part Number
B32520C3473K289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32520C3473K289
Description
CAP FILM 0.047UF 10% 250VDC RAD
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C3473K289TDK4.579495-2552-1-ND0,39000 €Similar
184473K250RBA-FCornell Dubilier Knowles0184473K250RBA-F-ND0,54269 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types