53 µF Film Capacitor 780V 1950V (1.95kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32373A7536J080

DigiKey Part Number
495-77659-ND
Manufacturer
Manufacturer Product Number
B32373A7536J080
Description
CAP FILM 53UF 5% 1.95KVDC RADIAL
Customer Reference
Detailed Description
53 µF Film Capacitor 780V 1950V (1.95kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 70°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
3.780" Dia (96.00mm)
Capacitance
Height - Seated (Max)
5.689" (144.50mm)
Tolerance
±5%
Termination
Threaded, Male
Voltage Rating - AC
780V
Lead Spacing
1.378" (35.00mm)
Voltage Rating - DC
1950V (1.95kV)
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.