70 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32362A4706J080

DigiKey Part Number
495-B32362A4706J080-ND
Manufacturer
Manufacturer Product Number
B32362A4706J080
Description
CAP FILM 70UF 5% 480VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
70 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B32362A4706J080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 70°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.953" Dia (75.00mm)
Part Status
Active
Height - Seated (Max)
5.787" (147.00mm)
Capacitance
Termination
Threaded, Male
Tolerance
±5%
Lead Spacing
1.378" (35.00mm)
Voltage Rating - AC
480V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,09000 €49,09 €
1241,10417 €493,25 €
5438,37389 €2.072,19 €
10237,52363 €3.827,41 €
Unit Price without VAT:49,09000 €
Unit Price with VAT:58,41710 €