
B32362A4207J080 | |
|---|---|
DigiKey Part Number | 495-B32362A4207J080-ND |
Manufacturer | |
Manufacturer Product Number | B32362A4207J080 |
Description | CAP FILM 200UF 5% 480VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32362A4207J080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 9.724" (247.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,11000 € | 71,11 € |
| 12 | 60,65750 € | 727,89 € |
| 52 | 57,15846 € | 2.972,24 € |
| 100 | 56,00450 € | 5.600,45 € |
| Unit Price without VAT: | 71,11000 € |
|---|---|
| Unit Price with VAT: | 84,62090 € |

