B3236x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32361A3806J030

DigiKey Part Number
495-75672-ND
Manufacturer
Manufacturer Product Number
B32361A3806J030
Description
CAP FILM 80UF 5% 330VAC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
80 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B32361A3806J030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
4.213" (107.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,67000 €28,67 €
1223,27333 €279,28 €
6021,33050 €1.279,83 €
10820,81278 €2.247,78 €
Manufacturers Standard Package
Unit Price without VAT:28,67000 €
Unit Price with VAT:34,11730 €