
B32343C4012A580 | |
|---|---|
DigiKey Part Number | 495-B32343C4012A580-ND |
Manufacturer | |
Manufacturer Product Number | B32343C4012A580 |
Description | PHICAP480V50/60HZ-1,5/1,8KVAR3PH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32343C4012A580 Models |
Category | Voltage Rating - AC 480V |
Mfr | Dielectric Material |
Series | Operating Temperature -25°C ~ 55°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case |
Capacitance | Termination Screw Terminals |
Tolerance -5%, +10% | Applications 3 Phase, Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 25,94917 € | 311,39 € |
| Unit Price without VAT: | 25,94917 € |
|---|---|
| Unit Price with VAT: | 30,87951 € |

