50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can - 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32320I8506K000

DigiKey Part Number
495-B32320I8506K000-ND
Manufacturer
Manufacturer Product Number
B32320I8506K000
Description
50MFD 800V PP 50X57 PBT 5 PIN
Customer Reference
Detailed Description
50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can - 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
B32320I8506K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
3.2 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Termination
Solder Lug
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,07000 €9,07 €
106,93700 €69,37 €
Unit Price without VAT:9,07000 €
Unit Price with VAT:10,79330 €