
B32026A3334M000 | |
|---|---|
DigiKey Part Number | 495-B32026A3334M000-ND |
Manufacturer | |
Manufacturer Product Number | B32026A3334M000 |
Description | CAP FILM 0.33UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32026A3334M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.472" W (41.50mm x 12.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,40900 € | 24,09 € |
| 50 | 2,02300 € | 101,15 € |
| 405 | 1,72279 € | 697,73 € |
| 810 | 1,65636 € | 1.341,65 € |
| 1.215 | 1,62306 € | 1.972,02 € |
| 2.835 | 1,56459 € | 4.435,61 € |
| 5.265 | 1,52983 € | 8.054,55 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

