Parametric Equivalent

B32022B3473K289 | |
|---|---|
DigiKey Part Number | B32022B3473K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32022B3473K289 |
Description | CAP FILM 0.047UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022B3473K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32022B3473K000 | TDK | 1.697 | 495-7393-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,48452 € | 1.240,37 € |
| Unit Price without VAT: | 0,48452 € |
|---|---|
| Unit Price with VAT: | 0,57658 € |


