
B32022A3333M189 | |
|---|---|
DigiKey Part Number | 495-B32022A3333M189TR-ND - Tape & Reel (TR) 495-B32022A3333M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32022A3333M189 |
Description | CAP FILM 0.033UF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3333M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79400 € | 7,94 € |
| 50 | 0,62980 € | 31,49 € |
| 100 | 0,57930 € | 57,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,45387 € | 340,40 € |
| 1.500 | 0,43145 € | 647,17 € |
| 2.250 | 0,42021 € | 945,47 € |
| 3.750 | 0,40777 € | 1.529,14 € |
| 5.250 | 0,40049 € | 2.102,57 € |
| 7.500 | 0,39349 € | 2.951,18 € |
| 9.000 | 0,39017 € | 3.511,53 € |
| 18.000 | 0,37900 € | 6.822,00 € |
| 18.750 | 0,37841 € | 7.095,19 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

