Image for B25856K7105K3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25856K7105K3

DigiKey Part Number
B25856K7105K3-ND
Manufacturer
Manufacturer Product Number
B25856K7105K3
Description
CAP FILM 1UF 10% 3KVDC AXIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 2500V (2.5kV) 3000V (3kV) Axial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
3000V (3kV)
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Mounting Type
Chassis Mount, Requires Holder/Bracket
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
3.268" Dia (83.00mm)
Capacitance
Height - Seated (Max)
3.110" (79.00mm)
Tolerance
±10%
Termination
Threaded, Female
Voltage Rating - AC
2500V (2.5kV)
Applications
Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.