Image for B25838U4256K4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25838U4256K4

DigiKey Part Number
B25838U4256K4-ND
Manufacturer
Manufacturer Product Number
B25838U4256K4
Description
CAP FILM 25UF 10% 600VAC RADIAL
Customer Reference
Detailed Description
25 µF Film Capacitor 600V Radial, Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600V
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Obsolete
Termination
Quick Connect - 0.250" (6.3mm)
Capacitance
Applications
Damping
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.