Image for B25838A8224M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25838A8224M

DigiKey Part Number
B25838A8224M-ND
Manufacturer
Manufacturer Product Number
B25838A8224M
Description
CAP FILM 0.22UF 20% 1.1KVAC RAD
Customer Reference
Detailed Description
0.22 µF Film Capacitor 1100V (1.1kV) Radial, Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
1100V (1.1kV)
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Obsolete
Termination
Quick Connect - 0.250" (6.3mm)
Capacitance
Applications
Damping
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.