
B25835K6684K7 | |
|---|---|
DigiKey Part Number | B25835K6684K7-ND |
Manufacturer | |
Manufacturer Product Number | B25835K6684K7 |
Description | CAP FILM 0.68UF 10% 900VAC RAD |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 900V Radial, Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | - | |
Lead Spacing | - | |
Applications | Damping; Snubber | |
Ratings | - | |
Features | - |

