
B25835K2684K7 | |
|---|---|
DigiKey Part Number | B25835K2684K7-ND |
Manufacturer | |
Manufacturer Product Number | B25835K2684K7 |
Description | CAP FILM 0.68UF 10% 3.4KVAC RAD |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 3400V (3.4kV) Radial, Can |
Category | Tolerance ±10% |
Mfr | Voltage Rating - AC 3400V (3.4kV) |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Mounting Type Chassis, Stud Mount |
Part Status Obsolete | Package / Case |
Capacitance | Applications Damping; Snubber |

