64.3 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25674C5162J725

DigiKey Part Number
495-B25674C5162J725-ND
Manufacturer
Manufacturer Product Number
B25674C5162J725
Description
CAPACITANCE 3X64.3UF - 20KVAR_5
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
64.3 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
525V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 60°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.937" Dia (100.00mm)
Height - Seated (Max)
8.268" (210.00mm)
Termination
Screw Terminals
Lead Spacing
-
Applications
3 Phase, Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,60000 €105,60 €
1291,67667 €1.100,12 €
6086,65367 €5.199,22 €
Manufacturers Standard Package
Unit Price without VAT:105,60000 €
Unit Price with VAT:125,66400 €