
B25674C4152J080 | |
|---|---|
DigiKey Part Number | 495-B25674C4152J080-ND |
Manufacturer | |
Manufacturer Product Number | B25674C4152J080 |
Description | PHASCAPENERGYPLUS480V50/60HZ15/1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 69.1 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25674C4152J080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 8.268" (210.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 95,92083 € | 1.151,05 € |
| Unit Price without VAT: | 95,92083 € |
|---|---|
| Unit Price with VAT: | 114,14579 € |

