


B25620B1197K983 | |
|---|---|
DigiKey Part Number | 495-B25620B1197K983-ND |
Manufacturer | |
Manufacturer Product Number | B25620B1197K983 |
Description | CAP FILM 190UF 10% 2KVDC RADIAL |
Customer Reference | |
Detailed Description | 190 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620B1197K983 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.8 mOhms | |
Operating Temperature | -55°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 5.039" (128.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |

