
ADM32FSC-220M | |
|---|---|
DigiKey Part Number | 495-ADM32FSC-220MTR-ND - Tape & Reel (TR) 495-ADM32FSC-220MCT-ND - Cut Tape (CT) 495-ADM32FSC-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM32FSC-220M |
Description | FIXED IND 22UH 740MA 600 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 740 mA 600mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADM32FSC-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Horizontal, 4 PC Pad |
Tolerance ±20% | Supplier Device Package Horizontal, 4 PC Pad |
Current Rating (Amps) | Size / Dimension 0.154" L x 0.098" W (3.90mm x 2.50mm) |
Current - Saturation (Isat) 740mA | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 1,00160 € | 25,04 € |
| 50 | 0,94440 € | 47,22 € |
| 100 | 0,89040 € | 89,04 € |
| 250 | 0,82376 € | 205,94 € |
| 500 | 0,77674 € | 388,37 € |
| 1.000 | 0,76785 € | 767,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,56784 € | 3.407,04 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

