EPC9149KIT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPC
In Stock: 18
Unit Price: 669,08000 €
Datasheet
EPC9149KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9149KIT

DigiKey Part Number
917-EPC9149KIT-ND
Manufacturer
Manufacturer Product Number
EPC9149KIT
Description
EVAL BOARD FOR DSPIC33CK32MP102
Customer Reference
Detailed Description
dsPIC33CK32MP102, EPC2218, EPC2214, ECP9533 - 1 Non-Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC Converter
Outputs and Type
1 Non-Isolated Output
Power - Output
1kW
Voltage - Output
9V ~ 15V
Current - Output
83A
Voltage - Input
36V ~ 60V
Regulator Topology
-
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
dsPIC33CK32MP102, EPC2218, EPC2214, ECP9533
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes