


Category | Voltage - Output 12V |
Manufacturer EPC | Current - Output 125A |
Series | Voltage - Input 20V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Not For New Designs | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part EPC2206 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPC9163KIT | EPC | 5 | 917-EPC9163KIT-ND | 690,54000 € | Direct |
| EPC9165KIT | EPC | 19 | 917-EPC9165KIT-ND | 690,54000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,75000 € | 850,75 € |
| Unit Price without VAT: | 850,75000 € |
|---|---|
| Unit Price with VAT: | 1.012,39250 € |

