
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 27W | |
Voltage - Output | 19V | |
Current - Output | 1.42A | |
Voltage - Input | 14V ~ 48V | |
Regulator Topology | Buck-Boost, SEPIC | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | EPC2112 | |
Note | - |

