
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 50A | |
Voltage - Input | 36V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | EPC2045 | |
Note | - |