Similar

Category | Voltage - Output 12V |
Manufacturer EPC | Current - Output 5A |
Series | Voltage - Input 48V ~ 60V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part EPC2020, EPC2021 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPC9174KIT | EPC | 17 | 917-EPC9174KIT-ND | 690,54000 € | Similar |


