
Category | Function Half H-Bridge Driver (External FET) |
Manufacturer EPC | Embedded No |
Series | Utilized IC / Part EPC2029 |
Packaging Bulk | Primary Attributes 80V, 22A Max Output GaNFET Capability |
Part Status Active | Secondary Attributes GaNFET Driver Circuit Uses 7V ~ 12V |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,36000 € | 171,36 € |
| Unit Price without VAT: | 171,36000 € |
|---|---|
| Unit Price with VAT: | 203,91840 € |


