
EPC90137 | |
|---|---|
DigiKey Part Number | 917-EPC90137-ND |
Manufacturer | |
Manufacturer Product Number | EPC90137 |
Description | EVAL BOARD FOR EPC2065 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EPC2065 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Category | Function Half H-Bridge Driver (External FET) |
Manufacturer EPC | Utilized IC / Part EPC2065 |
Series | Primary Attributes 64V, 25A Max Output GaNFET Capability |
Packaging Box | Secondary Attributes GaNFET Driver Circuit Uses 7.5V ~ 12V |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,36000 € | 171,36 € |
| Unit Price without VAT: | 171,36000 € |
|---|---|
| Unit Price with VAT: | 203,91840 € |

