EPC9002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPC
In Stock: 18
Unit Price: 171,36000 €
Datasheet

Similar


EPC
In Stock: 12
Unit Price: 171,36000 €
Datasheet
EPC2001 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9002

DigiKey Part Number
917-1011-ND
Manufacturer
Manufacturer Product Number
EPC9002
Description
EVAL BOARD FOR EPC2001
Customer Reference
Detailed Description
EPC2001 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Half H-Bridge Driver (External FET)
Manufacturer
EPC
Embedded
No
Series
Utilized IC / Part
EPC2001
Packaging
Bulk
Primary Attributes
100V, 10A Max Output GaNFET Capability
Part Status
Obsolete
Secondary Attributes
GaNFET Driver Circuit Uses 7V ~ 12V
Type
Power Management
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPC9002CEPC18917-1127-ND171,36000 €Direct
EPC9097EPC12917-1228-ND171,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes