MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | EPC2015C | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



