
EPC21603 | |
|---|---|
DigiKey Part Number | 917-EPC21603TR-ND - Tape & Reel (TR) 917-EPC21603CT-ND - Cut Tape (CT) 917-EPC21603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC21603 |
Description | IC LASER DRVR 40V 10A LVDSLOGIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 10V ~ 30V Die |
Datasheet | Datasheet |
Category | Current - Supply 47 mA |
Manufacturer EPC | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Type Laser Diode Driver | Mounting Type Surface Mount |
Number of Channels 1 | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,74480 € | 43,62 € |
| 100 | 1,56770 € | 156,77 € |
| 250 | 1,48340 € | 370,85 € |
| 500 | 1,45638 € | 728,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34649 € | 3.366,22 € |
| 5.000 | 1,31986 € | 6.599,30 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |










