Mosfet Array 120V 3.4A Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 120V 3.4A Die
How to GaN - 01: Material Capability Comparisons
How to GaN - 02: Building a GaN Transistor

EPC2110

DigiKey Part Number
917-1152-2-ND - Tape & Reel (TR)
917-1152-1-ND - Cut Tape (CT)
917-1152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2110
Description
MOSFET 2N-CH 120V 3.4A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 120V 3.4A Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
GaNFET (Gallium Nitride)
Configuration
2 N-Channel (Dual) Common Source
FET Feature
-
Drain to Source Voltage (Vdss)
120V
Current - Continuous Drain (Id) @ 25°C
3.4A
Rds On (Max) @ Id, Vgs
60mOhm @ 4A, 5V
Vgs(th) (Max) @ Id
2.5V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
80pF @ 60V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
101,78100 €17,81 €
1001,23570 €123,57 €
5001,04812 €524,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,85630 €2.140,75 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €