Mosfet Array 80V 9.5A Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 80V 9.5A Surface Mount Die
How to GaN - 01: Material Capability Comparisons
How to GaN - 02: Building a GaN Transistor

EPC2105ENGRT

DigiKey Part Number
917-EPC2105ENGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EPC2105ENGRT
Description
MOSFET 2N-CH 80V 9.5A DIE
Customer Reference
Detailed Description
Mosfet Array 80V 9.5A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
14.5mOhm @ 20A, 5V
Manufacturer
EPC
Vgs(th) (Max) @ Id
2.5V @ 2.5mA
Series
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
300pF @ 40V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
GaNFET (Gallium Nitride)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Half Bridge)
Package / Case
Die
Drain to Source Voltage (Vdss)
80V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
9.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.