



EPC2104 | |
|---|---|
DigiKey Part Number | 917-1184-2-ND - Tape & Reel (TR) 917-1184-1-ND - Cut Tape (CT) 917-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2104 |
Description | MOSFET 2N-CH 100V 23A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 23A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 23A | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 5.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 50V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 10 | 6,16200 € | 61,62 € |
| 100 | 5,08760 € | 508,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,15656 € | 2.078,28 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,63860 € |










