EPC2100ENGRT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPC
In Stock: 220
Unit Price: 9,26000 €
Datasheet
Mosfet Array 30V 10A (Ta), 40A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2100ENGRT

DigiKey Part Number
917-EPC2100ENGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EPC2100ENGRT
Description
MOSFET 2N-CH 30V 10A DIE
Customer Reference
Detailed Description
Mosfet Array 30V 10A (Ta), 40A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
GaNFET (Gallium Nitride)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
10A (Ta), 40A (Ta)
Rds On (Max) @ Id, Vgs
8.2mOhm @ 25A, 5V, 2.1mOhm @ 25A, 5V
Vgs(th) (Max) @ Id
2.5V @ 4mA, 2.5V @ 16mA
Gate Charge (Qg) (Max) @ Vgs
4.9nC @ 15V, 19nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
475pF @ 15V, 1960pF @ 15V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes