Mosfet Array 30V 10A (Ta), 40A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2100

DigiKey Part Number
917-1180-2-ND - Tape & Reel (TR)
917-1180-1-ND - Cut Tape (CT)
917-1180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2100
Description
MOSFET 2N-CH 30V 10A DIE
Customer Reference
Detailed Description
Mosfet Array 30V 10A (Ta), 40A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8.2mOhm @ 25A, 5V, 2.1mOhm @ 25A, 5V
Manufacturer
EPC
Vgs(th) (Max) @ Id
2.5V @ 4mA, 2.5V @ 16mA
Series
Gate Charge (Qg) (Max) @ Vgs
4.9nC @ 15V, 19nC @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
475pF @ 15V, 1960pF @ 15V
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
GaNFET (Gallium Nitride)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Half Bridge)
Package / Case
Die
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
10A (Ta), 40A (Ta)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,78000 €9,78 €
106,75800 €67,58 €
1005,05170 €505,17 €
Unit Price without VAT:9,78000 €
Unit Price with VAT:11,63820 €